
Category | Power - Output 90W |
Manufacturer onsemi | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part NCP1568 |
Outputs and Type 1 Isolated Output | Base Product Number |


