
Category | Voltage - Output 12V |
Manufacturer onsemi | Current - Output 6A |
Packaging Bulk | Voltage - Input 37V ~ 57V |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part NCP1566 |
Outputs and Type 1 Isolated Output | Base Product Number |

