


NCP1562BDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1562BDR2GTR-ND - Tape & Reel (TR) 488-NCP1562BDR2GCT-ND - Cut Tape (CT) 488-NCP1562BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1562BDR2G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1562BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 23.2V ~ 100V | |
Frequency - Switching | 246kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,26200 € | 31,55 € |
| 100 | 1,12760 € | 112,76 € |
| 250 | 1,06372 € | 265,93 € |
| 500 | 1,02988 € | 514,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93191 € | 2.329,78 € |
| 5.000 | 0,91230 € | 4.561,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

