


NCP1562BDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1562BDR2GTR-ND - Tape & Reel (TR) 488-NCP1562BDR2GCT-ND - Cut Tape (CT) 488-NCP1562BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1562BDR2G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1562BDR2G Models |
Category | Frequency - Switching 246kHz ~ 1MHz |
Manufacturer onsemi | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 23.2V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,26200 € | 31,55 € |
| 100 | 1,12760 € | 112,76 € |
| 250 | 1,06372 € | 265,93 € |
| 500 | 1,02988 € | 514,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93191 € | 2.329,78 € |
| 5.000 | 0,91230 € | 4.561,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

