Buck Regulator Positive Output Step-Down DC-DC Controller IC 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 5-TSOP
5-TSOP

NCP1550SN33T1

DigiKey Part Number
NCP1550SN33T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1550SN33T1
Description
IC REG CTRLR BUCK 5TSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1550SN33T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.45V ~ 5.5V
Frequency - Switching
600kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.