


NCP153MX330180TCG | |
|---|---|
DigiKey Part Number | 488-NCP153MX330180TCGTR-ND - Tape & Reel (TR) 488-NCP153MX330180TCGCT-ND - Cut Tape (CT) 488-NCP153MX330180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP153MX330180TCG |
Description | IC REG LIN 1.8/3.3V 130MA 6-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP153MX330180TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 130mA, 0.15V @ 130mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18680 € | 4,67 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14856 € | 37,14 € |
| 500 | 0,14116 € | 70,58 € |
| 1.000 | 0,13508 € | 135,08 € |
| 2.500 | 0,13004 € | 325,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12115 € | 605,75 € |
| 10.000 | 0,11806 € | 1.180,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

