Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP152MX280120TCG

DigiKey Part Number
488-NCP152MX280120TCGTR-ND - Tape & Reel (TR)
488-NCP152MX280120TCGCT-ND - Cut Tape (CT)
488-NCP152MX280120TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP152MX280120TCG
Description
IC REG LINEAR 1.2V/2.8V 6-XDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP152MX280120TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.26V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
200 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.490
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37500 €3,75 €
250,33560 €8,39 €
1000,29280 €29,28 €
2500,27236 €68,09 €
5000,26002 €130,01 €
1.0000,24988 €249,88 €
2.5000,24680 €617,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22593 €1.129,65 €
10.0000,22077 €2.207,70 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €