Similar



NCP152MX180280TCG | |
|---|---|
DigiKey Part Number | NCP152MX180280TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP152MX180280TCG |
Description | IC REG LINEAR 1.8V/2.8V 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP152MX180280TCG Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 2.8V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage Dropout (Max) 0.4V @ 150mA, 0.26V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP154MX180280TAG | onsemi | 2.976 | NCP154MX180280TAGOSCT-ND | 0,56000 € | Similar |



