



NCP1523FCT2G | |
|---|---|
DigiKey Part Number | NCP1523FCT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1523FCT2G |
Description | IC REG BUCK ADJ 600MA 8FLIPCHIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 8-WFBGA, FCBGA |
EDA/CAD Models | NCP1523FCT2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-FlipChip (2.05x1.05) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

