PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) (1), Linear (LDO) (1) 270kHz ~ 639kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) (1), Linear (LDO) (1) 270kHz ~ 639kHz 8-MSOP
How Smart Healthcare is Changing Lives

NCP1500DMR2

DigiKey Part Number
NCP1500DMR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1500DMR2
Description
IC REG SGL BUCK/LINEAR MICRO8
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) (1), Linear (LDO) (1) 270kHz ~ 639kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1500DMR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
onsemi
w/Sequencer
No
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.4V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Frequency - Switching
270kHz ~ 639kHz
Supplier Device Package
8-MSOP
Voltage/Current - Output 1
1V, 1.3V, 1.5V, 1.8V, -
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC