


NCP148AFCT260T2G | |
|---|---|
DigiKey Part Number | NCP148AFCT260T2GOSTR-ND - Tape & Reel (TR) NCP148AFCT260T2GOSCT-ND - Cut Tape (CT) NCP148AFCT260T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP148AFCT260T2G |
Description | IC REG LINEAR 2.6V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16480 € | 4,12 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13100 € | 32,75 € |
| 500 | 0,12436 € | 62,18 € |
| 1.000 | 0,11891 € | 118,91 € |
| 2.500 | 0,11315 € | 282,88 € |
| 5.000 | 0,10968 € | 548,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10682 € | 1.068,20 € |
| 20.000 | 0,10447 € | 2.089,40 € |
| 30.000 | 0,10330 € | 3.099,00 € |
| 50.000 | 0,10199 € | 5.099,50 € |
| 70.000 | 0,10123 € | 7.086,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

