


NCP145CMX120TCG | |
|---|---|
DigiKey Part Number | 488-NCP145CMX120TCGTR-ND - Tape & Reel (TR) 488-NCP145CMX120TCGCT-ND - Cut Tape (CT) 488-NCP145CMX120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP145CMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 110 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,10172 € | 25,43 € |
| 500 | 0,09636 € | 48,18 € |
| 1.000 | 0,09193 € | 91,93 € |
| 2.500 | 0,08726 € | 218,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08199 € | 409,95 € |
| 10.000 | 0,07974 € | 797,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

