


NCP145AMX100TCG | |
|---|---|
DigiKey Part Number | NCP145AMX100TCGOSTR-ND - Tape & Reel (TR) NCP145AMX100TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP145AMX100TCG |
Description | IC REG LINEAR 1V 500MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-XDFN (1.2x1.2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14880 € | 3,72 € |
| 100 | 0,12780 € | 12,78 € |
| 250 | 0,11780 € | 29,45 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,10678 € | 106,78 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

