
NCP1443FR4 | |
|---|---|
DigiKey Part Number | NCP1443FR4OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1443FR4 |
Description | IC REG BST FLYBCK ADJ 7POWERFLEX |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 4A (Switch) Powerflex-7 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1443FR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 280kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-Powerflex | |
Base Product Number |

