


NCP1423DMR2G | |
|---|---|
DigiKey Part Number | 488-NCP1423DMR2GTR-ND - Tape & Reel (TR) 488-NCP1423DMR2GCT-ND - Cut Tape (CT) 488-NCP1423DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1423DMR2G |
Description | IC REG BOOST ADJ 1.2A 10-MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1423DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-Micro | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70080 € | 17,52 € |
| 100 | 0,61990 € | 61,99 € |
| 250 | 0,58128 € | 145,32 € |
| 500 | 0,55802 € | 279,01 € |
| 1.000 | 0,54757 € | 547,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49522 € | 1.980,88 € |
| 8.000 | 0,48484 € | 3.878,72 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


