

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 800mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.5V | |
Features | - | |
Voltage - Input | 3.6V | |
Contents | Board(s) | |
Utilized IC / Part | NCP1422 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,08000 € | 76,08 € |
| Unit Price without VAT: | 76,08000 € |
|---|---|
| Unit Price with VAT: | 90,53520 € |


