NCP1421LEDEVB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 77,60000 €
Datasheet
NCP1421 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1421 - 1 Non-Isolated Output LED Driver Evaluation Board
Up to 600 mA DC-DC Converter Evaluation Board - NCP1421EVB

NCP1421LEDEVB

DigiKey Part Number
NCP1421LEDEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1421LEDEVB
Description
EVAL BOARD FOR NCP1421
Customer Reference
Detailed Description
NCP1421 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
600mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
3.5V
Features
-
Voltage - Input
3.6V
Contents
Board(s)
Utilized IC / Part
NCP1421
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes