


NCP1406SNT1 | |
|---|---|
DigiKey Part Number | NCP1406SNT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1406SNT1 |
Description | IC REG BOOST ADJ 25MA 5TSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.19V 1 Output 25mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1406SNT1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Min) 1.4V | Base Product Number |
Voltage - Input (Max) 5.5V |


