NCP1402SN50T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 28.939
Unit Price: 1,20000 €
Datasheet
Boost Switching Regulator IC Positive Fixed 5V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
5-TSOP

NCP1402SN50T1

DigiKey Part Number
NCP1402SN50T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1402SN50T1
Description
IC REG BOOST 5V 130MA 5TSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP1402SN50T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
Up to 200kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
5-TSOP
Voltage - Input (Min)
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62208DBVRTexas Instruments28.939296-TPS62208DBVRCT-ND1,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes