


NCP1402SN27T1G | |
|---|---|
DigiKey Part Number | NCP1402SN27T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1402SN27T1G |
Description | IC REG BOOST 2.7V 130MA 5TSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1402SN27T1G Models |
Category | Voltage - Input (Max) 2.7V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 200kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Min) 0.8V | Base Product Number |

