Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP139AFCTC110T2G

DigiKey Part Number
NCP139AFCTC110T2GOSTR-ND - Tape & Reel (TR)
NCP139AFCTC110T2GOSCT-ND - Cut Tape (CT)
NCP139AFCTC110T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP139AFCTC110T2G
Description
IC REG LINEAR 1.1V 1A 6-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
85dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.455
Factory Stock: 245.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30280 €7,57 €
1000,26350 €26,35 €
2500,24484 €61,21 €
5000,23354 €116,77 €
1.0000,22425 €224,25 €
2.5000,22042 €551,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20244 €1.012,20 €
10.0000,19772 €1.977,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €