


NCP139AFCT105T2G | |
|---|---|
DigiKey Part Number | 488-NCP139AFCT105T2GTR-ND - Tape & Reel (TR) 488-NCP139AFCT105T2GCT-ND - Cut Tape (CT) 488-NCP139AFCT105T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP139AFCT105T2G |
Description | IC REG LINEAR 1.05V 1A 6-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 85dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,39300 $ | 3,93 $ |
| 25 | 0,35200 $ | 8,80 $ |
| 100 | 0,30620 $ | 30,62 $ |
| 250 | 0,28448 $ | 71,12 $ |
| 500 | 0,27136 $ | 135,68 $ |
| 1.000 | 0,26057 $ | 260,57 $ |
| 2.500 | 0,25612 $ | 640,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23523 $ | 1.176,15 $ |
| 10.000 | 0,22974 $ | 2.297,40 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,66640 $ |

