
NCP1399ASDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1399ASDR2GTR-ND - Tape & Reel (TR) 488-NCP1399ASDR2GCT-ND - Cut Tape (CT) 488-NCP1399ASDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399ASDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V |
Manufacturer onsemi | Duty Cycle 50% |
Series | Frequency - Switching 20kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1399AMDR2G | onsemi | 2.862 | 488-NCP1399AMDR2GCT-ND | 1,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,74800 € | 17,48 € |
| 25 | 1,48640 € | 37,16 € |
| 100 | 1,19130 € | 119,13 € |
| 250 | 1,04640 € | 261,60 € |
| 500 | 0,95722 € | 478,61 € |
| 1.000 | 0,88255 € | 882,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90775 € | 2.269,38 € |
| 5.000 | 0,88853 € | 4.442,65 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

