
NCP1399AMDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1399AMDR2GTR-ND - Tape & Reel (TR) 488-NCP1399AMDR2GCT-ND - Cut Tape (CT) 488-NCP1399AMDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399AMDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V |
Manufacturer onsemi | Duty Cycle 50% |
Series | Frequency - Switching 20kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,15080 € | 28,77 € |
| 100 | 1,02640 € | 102,64 € |
| 250 | 0,96728 € | 241,82 € |
| 500 | 0,93232 € | 466,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84585 € | 2.114,62 € |
| 5.000 | 0,82771 € | 4.138,55 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

