
NCP1399ACDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1399ACDR2GTR-ND - Tape & Reel (TR) 488-NCP1399ACDR2GCT-ND - Cut Tape (CT) 488-NCP1399ACDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399ACDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1399ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,15600 € | 28,90 € |
| 100 | 1,03110 € | 103,11 € |
| 250 | 0,97168 € | 242,92 € |
| 500 | 0,93658 € | 468,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84970 € | 2.124,25 € |
| 5.000 | 0,83148 € | 4.157,40 € |
| 7.500 | 0,82235 € | 6.167,62 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

