
NCP13992CADR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992CADR2GTR-ND - Tape & Reel (TR) 488-NCP13992CADR2GCT-ND - Cut Tape (CT) 488-NCP13992CADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992CADR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V |
Manufacturer onsemi | Duty Cycle 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 20kHz ~ 750kHz |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) No | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Breakdown 600V | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Topology Flyback | Supplier Device Package 16-SOIC |
Voltage - Start Up 11.9 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,14160 € | 28,54 € |
| 100 | 1,01830 € | 101,83 € |
| 250 | 0,95960 € | 239,90 € |
| 500 | 0,92492 € | 462,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83914 € | 2.097,85 € |
| 5.000 | 0,82114 € | 4.105,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

