
NCP13992ARDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992ARDR2GTR-ND - Tape & Reel (TR) 488-NCP13992ARDR2GCT-ND - Cut Tape (CT) 488-NCP13992ARDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992ARDR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,14160 € | 28,54 € |
| 100 | 1,01830 € | 101,83 € |
| 250 | 0,95960 € | 239,90 € |
| 500 | 0,92492 € | 462,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83914 € | 2.097,85 € |
| 5.000 | 0,82114 € | 4.105,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

