Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992AMDR2G

DigiKey Part Number
488-NCP13992AMDR2GTR-ND - Tape & Reel (TR)
488-NCP13992AMDR2GCT-ND - Cut Tape (CT)
488-NCP13992AMDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992AMDR2G
Description
HIGH PERF CURRENT MODE RESONANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
20kHz ~ 750kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
EN, Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-50°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Voltage - Breakdown
600V
Supplier Device Package
16-SOIC
Topology
Half-Bridge
Mounting Type
Surface Mount
Voltage - Start Up
15.8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28200 €12,82 €
251,16720 €29,18 €
1001,04150 €104,15 €
2500,98160 €245,40 €
5000,94676 €473,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85861 €2.146,53 €
5.0000,84024 €4.201,20 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €

Other Suppliers on DigiKey

2.118In Stock
Ships from Flip Electronics