


NCP13992ABDR2G | |
|---|---|
DigiKey Part Number | NCP13992ABDR2GOSTR-ND - Tape & Reel (TR) NCP13992ABDR2GOSCT-ND - Cut Tape (CT) NCP13992ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992ABDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching 20kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Part Status Active | Control Features EN, Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -50°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Topology Half-Bridge | Supplier Device Package 16-SOIC |
Voltage - Start Up 9 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17720 € | 29,43 € |
| 100 | 1,05090 € | 105,09 € |
| 250 | 0,99056 € | 247,64 € |
| 500 | 0,95614 € | 478,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86675 € | 2.166,88 € |
| 5.000 | 0,84827 € | 4.241,35 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

