Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992AADR2G

DigiKey Part Number
NCP13992AADR2GOSTR-ND - Tape & Reel (TR)
NCP13992AADR2GOSCT-ND - Cut Tape (CT)
NCP13992AADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992AADR2G
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
20kHz ~ 750kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
EN, Frequency Control, Soft Start, Sync
Output Isolation
Isolated
Operating Temperature
-50°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Topology
Half-Bridge
Supplier Device Package
16-SOIC
Voltage - Start Up
9 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97300 €9,73 €
250,88320 €22,08 €
1000,78430 €78,43 €
2500,73716 €184,29 €
5000,70876 €354,38 €
1.0000,70219 €702,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64146 €1.603,65 €
5.0000,62702 €3.135,10 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €