Similar

NCP1395APG | |
|---|---|
DigiKey Part Number | NCP1395APGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1395APG |
Description | IC OFFLINE SW HALF-BRDG 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1395APG Models |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tube | Fault Protection Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-DIP (0.300", 7.62mm) |
Topology Half-Bridge | Supplier Device Package 16-PDIP |
Voltage - Start Up 13.3 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 9.3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1395ADR2G | onsemi | 414.605 | NCP1395ADR2GOSTR-ND | 1,27485 € | Similar |


