
NCP1393BDR2G | |
|---|---|
DigiKey Part Number | NCP1393BDR2GOSTR-ND - Tape & Reel (TR) NCP1393BDR2GOSCT-ND - Cut Tape (CT) NCP1393BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1393BDR2G |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver AC Loads, Bulbs, General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1393BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | AC Loads, Bulbs, General Purpose | |
Interface | On/Off | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 5mOhm LS, 12mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 1A | |
Voltage - Supply | 16V | |
Voltage - Load | 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Internal Oscillator | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58000 € | 14,50 € |
| 100 | 0,51100 € | 51,10 € |
| 250 | 0,47812 € | 119,53 € |
| 500 | 0,45830 € | 229,15 € |
| 1.000 | 0,44584 € | 445,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41240 € | 1.031,00 € |
| 5.000 | 0,40233 € | 2.011,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


