
NCP1380DDR2G | |
|---|---|
DigiKey Part Number | NCP1380DDR2GOSTR-ND - Tape & Reel (TR) NCP1380DDR2GOSCT-ND - Cut Tape (CT) NCP1380DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1380DDR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1380DDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
Manufacturer onsemi | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 17 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61920 € | 15,48 € |
| 100 | 0,54640 € | 54,64 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,49076 € | 245,38 € |
| 1.000 | 0,47905 € | 479,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44209 € | 1.105,22 € |
| 5.000 | 0,43144 € | 2.157,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



