


NCP137AFCT120T2G | |
|---|---|
DigiKey Part Number | NCP137AFCT120T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP137AFCT120T2G |
Description | IC REG LINEAR 1.2V 700MA 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP137AFCT120T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |

