


NCP137AFCT105T2G | |
|---|---|
DigiKey Part Number | 488-NCP137AFCT105T2GTR-ND - Tape & Reel (TR) 488-NCP137AFCT105T2GCT-ND - Cut Tape (CT) 488-NCP137AFCT105T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP137AFCT105T2G |
Description | IC REG LIN 1.05V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP137AFCT105T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,27800 € | 6,95 € |
| 100 | 0,24150 € | 24,15 € |
| 250 | 0,22412 € | 56,03 € |
| 500 | 0,21366 € | 106,83 € |
| 1.000 | 0,20503 € | 205,03 € |
| 2.500 | 0,20080 € | 502,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18488 € | 924,40 € |
| 10.000 | 0,18050 € | 1.805,00 € |
| 15.000 | 0,17830 € | 2.674,50 € |
| 25.000 | 0,17587 € | 4.396,75 € |
| 35.000 | 0,17444 € | 6.105,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

