
NCP1370BDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1370BDR2GTR-ND - Tape & Reel (TR) 488-NCP1370BDR2GCT-ND - Cut Tape (CT) 488-NCP1370BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1370BDR2G |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1370BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44160 € | 44,16 € |
| 250 | 0,41252 € | 103,13 € |
| 500 | 0,39504 € | 197,52 € |
| 1.000 | 0,38185 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35476 € | 886,90 € |
| 5.000 | 0,34585 € | 1.729,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


