


NCP136AFCT120T2G | |
|---|---|
DigiKey Part Number | 488-NCP136AFCT120T2GTR-ND - Tape & Reel (TR) 488-NCP136AFCT120T2GCT-ND - Cut Tape (CT) 488-NCP136AFCT120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136AFCT120T2G |
Description | IC REG LINEAR 1.2V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29880 € | 7,47 € |
| 100 | 0,26000 € | 26,00 € |
| 250 | 0,24148 € | 60,37 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22115 € | 221,15 € |
| 2.500 | 0,21726 € | 543,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19962 € | 998,10 € |
| 10.000 | 0,19495 € | 1.949,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

