


NCP136AFCT088T2G | |
|---|---|
DigiKey Part Number | 488-NCP136AFCT088T2GTR-ND - Tape & Reel (TR) 488-NCP136AFCT088T2GCT-ND - Cut Tape (CT) 488-NCP136AFCT088T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136AFCT088T2G |
Description | IC REG LIN 0.88V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.88V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37440 € | 9,36 € |
| 100 | 0,32730 € | 32,73 € |
| 250 | 0,30480 € | 76,20 € |
| 500 | 0,29120 € | 145,60 € |
| 1.000 | 0,28003 € | 280,03 € |
| 2.500 | 0,27770 € | 694,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24783 € | 2.478,30 € |
| 20.000 | 0,24316 € | 4.863,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

