
NCP1366BABAYDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1366BABAYDR2GCT-ND - Cut Tape (CT) 488-NCP1366BABAYDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1366BABAYDR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1366BABAYDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 6.5V ~ 28V |
Manufacturer onsemi | Power (Watts) 20 W |
Packaging Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Voltage, Short Circuit |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1365BABCYDR2G | onsemi | 1.925 | 488-NCP1365BABCYDR2GCT-ND | 0,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,52960 € | 13,24 € |
| 100 | 0,46620 € | 46,62 € |
| 250 | 0,43596 € | 108,99 € |
| 500 | 0,42040 € | 210,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

