
NCP1365ACBAXDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1365ACBAXDR2GTR-ND - Tape & Reel (TR) 488-NCP1365ACBAXDR2GCT-ND - Cut Tape (CT) 488-NCP1365ACBAXDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1365ACBAXDR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50760 € | 12,69 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41672 € | 104,18 € |
| 500 | 0,39908 € | 199,54 € |
| 1.000 | 0,38593 € | 385,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35844 € | 896,10 € |
| 5.000 | 0,34946 € | 1.747,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

