
NCP1365AABCYDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1365AABCYDR2GTR-ND - Tape & Reel (TR) 488-NCP1365AABCYDR2GCT-ND - Cut Tape (CT) 488-NCP1365AABCYDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1365AABCYDR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 110kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1365AABCYDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 110kHz | |
Fault Protection | Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,51060 € | 51,06 € |
| 250 | 0,43896 € | 109,74 € |
| 500 | 0,39486 € | 197,43 € |
| 1.000 | 0,35794 € | 357,94 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

