Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP135AMT075TBG

DigiKey Part Number
488-NCP135AMT075TBGTR-ND - Tape & Reel (TR)
488-NCP135AMT075TBGCT-ND - Cut Tape (CT)
488-NCP135AMT075TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP135AMT075TBG
Description
IC REG LINEAR 0.75V 500MA 6-WDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP135AMT075TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
100dB ~ 73dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.75V
Supplier Device Package
6-WDFN (2x2)
Voltage Dropout (Max)
0.1V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41800 €4,18 €
250,37520 €9,38 €
1000,32800 €32,80 €
2500,30544 €76,36 €
5000,29188 €145,94 €
1.0000,28071 €280,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25914 €777,42 €
6.0000,25258 €1.515,48 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €