


NCP135AMT040TBG | |
|---|---|
DigiKey Part Number | NCP135AMT040TBGOSTR-ND - Tape & Reel (TR) NCP135AMT040TBGOSCT-ND - Cut Tape (CT) NCP135AMT040TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP135AMT040TBG |
Description | IC REG LINEAR 0.4V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP135AMT040TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,37520 € | 9,38 € |
| 100 | 0,32800 € | 32,80 € |
| 250 | 0,30544 € | 76,36 € |
| 500 | 0,29188 € | 145,94 € |
| 1.000 | 0,28071 € | 280,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25914 € | 777,42 € |
| 6.000 | 0,25258 € | 1.515,48 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |










