


NCP1351DPG | |
|---|---|
DigiKey Part Number | NCP1351DPG-ND |
Manufacturer | |
Manufacturer Product Number | NCP1351DPG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1351DPG Models |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Power, Short Circuit |
Packaging Tube | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Output Isolation Isolated | Supplier Device Package 8-PDIP |
Internal Switch(s) No | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 18 V |

