MFR Recommended



NCP1351BDR2G | |
|---|---|
DigiKey Part Number | NCP1351BDR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1351BDR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1351BDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Power, Short Circuit |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1380BDR2G | onsemi | 2.111 | NCP1380BDR2GOSCT-ND | 0,95000 € | MFR Recommended |


