


Category | Current - Output 3A |
Manufacturer onsemi | Voltage - Input 90 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 65kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part NCP1351 |
Power - Output 57W | Base Product Number |
Voltage - Output 19V |


