


NCP134AMX120TCG | |
|---|---|
DigiKey Part Number | NCP134AMX120TCGOSTR-ND - Tape & Reel (TR) NCP134AMX120TCGOSCT-ND - Cut Tape (CT) NCP134AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP134AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP134AMX120TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12240 € | 12,24 € |
| 250 | 0,11272 € | 28,18 € |
| 500 | 0,10686 € | 53,43 € |
| 1.000 | 0,10206 € | 102,06 € |
| 2.500 | 0,09700 € | 242,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09118 € | 455,90 € |
| 10.000 | 0,08873 € | 887,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











