Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP134AMX110TCG

DigiKey Part Number
NCP134AMX110TCGOSTR-ND - Tape & Reel (TR)
NCP134AMX110TCGOSCT-ND - Cut Tape (CT)
NCP134AMX110TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP134AMX110TCG
Description
IC REG LINEAR 1.1V 500MA 4-XDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP134AMX110TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB ~ 70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1.2x1.2)
Voltage - Output (Min/Fixed)
1.1V
Base Product Number
Voltage Dropout (Max)
0.25V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.400
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24900 €2,49 €
250,22200 €5,55 €
1000,19200 €19,20 €
2500,17772 €44,43 €
5000,16912 €84,56 €
1.0000,16204 €162,04 €
2.5000,15716 €392,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14567 €728,35 €
10.0000,14207 €1.420,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €