


NCP1345PD65WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1345PD65WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1345PD65WGEVB |
Description | EVAL BOARD FOR NCP1345 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NCP1345 - USB PD Controller (Power Delivery) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB PD Controller (Power Delivery) | |
Embedded | No | |
Utilized IC / Part | NCP1345 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,66000 € | 107,66 € |
| 10 | 107,57500 € | 1.075,75 € |
| Unit Price without VAT: | 107,66000 € |
|---|---|
| Unit Price with VAT: | 128,11540 € |


