Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342AMDCDD1R2G

DigiKey Part Number
488-NCP1342AMDCDD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342AMDCDD1R2GCT-ND - Cut Tape (CT)
488-NCP1342AMDCDD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342AMDCDD1R2G
Description
HIGH FREQUENCY QUASI-RESONANT FL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Manufacturer
onsemi
Frequency - Switching
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Voltage - Breakdown
700V
Supplier Device Package
9-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
17 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77300 €7,73 €
250,69920 €17,48 €
1000,61840 €61,84 €
2500,57984 €144,96 €
5000,55662 €278,31 €
1.0000,54615 €546,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50222 €1.255,55 €
5.0000,49040 €2.452,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €